Bosch 4-Piece Spanner Set, 8 mm, Chrome Vanadium Steel VDE/1000V Approved

Image representative of range

Subtotal (1 set)*

£68.68

(exc. VAT)

£82.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£68.68

*price indicative

RS Stock No.:
674-186
Mfr. Part No.:
1600A02NE8
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Spanner Set

Set Type

VDE Spanner

Sizes in Set

8 mm

Number of Pieces

4

Material

Chrome Vanadium Steel

VDE/1000V Approved

Yes

Finish

Chrome

Non-Sparking

No

Standards/Approvals

DIN EN/IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Insulated, simple, convenient VDE Spanner Set, designed for safe and efficient use in electrical tasks, this spanner set is insulated and VDE-certified. It is Ideal for working in narrow spaces, thanks to its 15° jaw position, ensuring ease of use and precision in tight areas.

Robust chrome vanadium steel for reliability and durability

VDE certified up to 1 000 volts according to DIN EN/IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy