STAHLWILLE Hex Bit Holder, 9 x 12 mm Insert, 17.5 mm
- RS Stock No.:
- 270-2150
- Mfr. Part No.:
- 58262610
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£65.03
(exc. VAT)
£78.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.03 |
*price indicative
- RS Stock No.:
- 270-2150
- Mfr. Part No.:
- 58262610
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Hex | |
| Sub Type | Bit Holder | |
| Size | 17.5 mm | |
| Insert Size | 9 x 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Hex | ||
Sub Type Bit Holder | ||
Size 17.5 mm | ||
Insert Size 9 x 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Torque Wrench Insert, 9x12mm Insert size, 17.5mm size - 58262610
This torque wrench insert is an interchangeable head designed to convert torque tools for precise hex fastener work in industrial settings. It fits into standard torque tool assemblies to enable accurate torque application on hexagon fasteners, offering fine-step engagement suited to professionals working in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Fine-tooth ratchet gives closer engagement and improved control
• Hex head form ensures secure connection to hex fasteners
• Insert size 9x12mm permits compatibility with common drive adaptors
• 17.5mm head thickness provides robust contact under load
• Hex head form ensures secure connection to hex fasteners
• Insert size 9x12mm permits compatibility with common drive adaptors
• 17.5mm head thickness provides robust contact under load
Applications
• Suitable for precision assembly of electrical panels and enclosures
• Ideal for torque-sensitive fastening in PCB assembly fixtures
• Used with torque wrenches in mechanical machine maintenance
• Can be used for automated torque tooling in production lines
• Ideal for torque-sensitive fastening in PCB assembly fixtures
• Used with torque wrenches in mechanical machine maintenance
• Can be used for automated torque tooling in production lines
What drive geometry does it use to engage fasteners?
It employs a hexagonal head profile to match hex fasteners and mating adaptors, ensuring stable torque transfer.
Will it fit into standard torque tool inserts?
The 9x12mm insert sising matches common adaptor interfaces used in professional torque tools for straightforward replacement.
How does the fine-tooth mechanism affect operation?
The fine-tooth ratchet reduces angular movement between engagements, enabling finer torque increments and better control in confined spaces.
What physical thickness should I account for during use?
The head measures 17.5mm in thickness, which affects reach and clearance when selecting sockets or extensions.
Related links
- STAHLWILLE Hex Fine Tooth Ratchet 17.5 mm
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- STAHLWILLE Square Holder 14 x 18 mm
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- STAHLWILLE Spanner Head 15 mm, Chrome Finish
