STAHLWILLE Hex Ratchet Insert Tool, 9 x 12 mm Insert, 17.5 mm, Black Oxide Finish
- RS Stock No.:
- 270-2148
- Mfr. Part No.:
- 58254004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£127.29
(exc. VAT)
£152.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.29 |
*price indicative
- RS Stock No.:
- 270-2148
- Mfr. Part No.:
- 58254004
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Ratchet Insert Tool | |
| Head Type | Hex | |
| Size | 17.5 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Ratchet Insert Tool | ||
Head Type Hex | ||
Size 17.5 mm | ||
Insert Size 9 x 12 mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Series 725 Torque Wrench Insert, 17.5mm Head Type, 9 x 12mm Insert size - 58254004
This torque wrench insert is designed for use with interchangeable insert systems, allowing for enhanced versatility in torque applications. Its compact size makes it suitable for tight spaces in various professional environments, including the automation, electronics, and mechanical industries. The insert features a square head design that combines with adjustable torque wrench accessories, enabling precise torque measurements of up to 40 N·m.
Features & Benefits
• High-precision ratchet insert for accurate torque control
• Reversible functionality supports varying torque applications
• Compact design with a working angle of 16.4°
• Durable construction ensures long-lasting performance
• 22 teeth provide reliable engagement and secure operation
• External square drive size measures 1/4 inch
Applications
• Ideal for electrical and mechanical assembly tasks
• Useful in maintenance and calibration of machinery
• Suitable for automotive repairs requiring precise torque
• Effective in assembly lines where torque specification is crucial
What is the maximum torque this tool can achieve?
It can handle a maximum torque of 40 N·m, making it suitable for a variety of applications requiring precise torque settings.
How does the ratchet mechanism enhance its functionality?
The ratchet mechanism allows for smooth operation in tight spaces, enabling users to apply torque without needing to reposition the tool frequently.
What is the significance of the 22 teeth design?
The 22 teeth design provides a secure grip and facilitates finer control over the torque application, enhancing safety and precision in use.
What are the dimensions of this torque wrench insert?
It measures 17.5mm in width and features an internal square size of 9 x 12 mm, allowing for compatibility with various torque wrenches.
Related links
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 38.5 mm, Black Oxide Finish
- STAHLWILLE Hex Fine Tooth Ratchet 55 mm, Black Oxide Finish
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- STAHLWILLE Hex Fine Tooth Ratchet 17.5 mm
- STAHLWILLE Square Square Drive Insert Tool 65 mm, Black Oxide Finish
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
