STAHLWILLE Hex Ratchet Insert Tool, 14 x 18 mm Insert, 38.5 mm, Black Oxide Finish
- RS Stock No.:
- 270-2147
- Mfr. Part No.:
- 58253020
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£183.03
(exc. VAT)
£219.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.03 |
*price indicative
- RS Stock No.:
- 270-2147
- Mfr. Part No.:
- 58253020
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Ratchet Insert Tool | |
| Head Type | Hex | |
| Insert Size | 14 x 18 mm | |
| Size | 38.5 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Ratchet Insert Tool | ||
Head Type Hex | ||
Insert Size 14 x 18 mm | ||
Size 38.5 mm | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Series 725 Torque Wrench Insert, 38.5mm Head Type, 14 x 18mm Insert size - 58253020
This torque wrench insert is designed as a ratchet insert tool intended for precision torque applications. Suitable for use across various sectors, particularly in automotive settings, it features a square head design for compatibility with standard torque wrenches. With an insert size of 14 x 18 mm, this tool streamlines the process of torque application, ensuring accuracy and reliability in task execution.
Features & Benefits
• QuickRelease mechanism for easy tool changes
• Safety lock prevents accidental removal
• Maximum torque capacity of 200 N·m
• 36 teeth offer smoother operation
• Compact design with a height of 22.3mm
• 10° working angle provides improved access
Applications
• Ideal for automotive torque accessories
• Suitable for assembly tasks in mechanical industries
• Used in electronic and electrical maintenance
• Effective for various automation projects
What torque capacity does it support for effective use?
It supports a maximum torque of 200 N·m, making it suitable for demanding tasks that require precise torque settings.
How does the QuickRelease feature benefit the user?
The QuickRelease feature allows for rapid tool changes without the risk of accidental release, enhancing productivity and safety during operation.
How does the number of teeth affect its performance?
With 36 teeth, it ensures smoother engagement and a reduced working angle of 10°, facilitating access to tight spaces during applications.
What types of tasks are suited for this torque wrench insert?
It is particularly suited for tasks requiring precision in torque application, such as automotive repairs and assembly in the mechanical field.
Related links
- STAHLWILLE Hex Ratchet Insert Tool 17.5 mm, Black Oxide Finish
- STAHLWILLE Hex Ratchet Insert Tool 28 mm, Black Oxide Finish
- STAHLWILLE Hex Fine Tooth Ratchet 55 mm, Black Oxide Finish
- STAHLWILLE Square Square Drive Insert Tool 65 mm, Black Oxide Finish
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
- STAHLWILLE Round Square Drive Insert Tool 31 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 40 mm, Chrome Finish
- STAHLWILLE Round Handle 860 mm, Black Oxide Finish
