Wera Open End Ratchet Spanner, 14 x 18 mm Insert, 41-55 mm

Subtotal (1 unit)*

£108.62

(exc. VAT)

£130.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.62

*price indicative

RS Stock No.:
938-189
Mfr. Part No.:
05020178001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Sub Type

Ratchet Spanner

Head Type

Open End

Size

41-55 mm

Insert Size

14 x 18 mm

For Use With

XP Torque Wrenches with 14 x 18 mm Mounting

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera self-setting insert spanner is designed for efficiently handling large fittings in plumbing, heating, and ventilation. It adapts automatically to hexagon screw heads and bolts, ensuring a secure grip across a range of sizes.

Mechanical ratchet functionality enables fast screwdriving without tool removal

Corner-width rectangular prisms provide a return angle of only 30°

Laser-engraved QR code facilitates easy torque Value determination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy