Bondhus Accessory, 10 mm Insert

Subtotal (1 unit)*

£9.36

(exc. VAT)

£11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.36

*price indicative

RS Stock No.:
904-360
Mfr. Part No.:
BON94230
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Spanner Component & Accessory

Sub Type

Accessory

Insert Size

10 mm

For Use With

Wrench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bondhus Innovative tool easily converts a standard L-wrench into a T-handle or screwdriver. The Quick-T is not intended to replace traditional T-handles or screwdrivers. Instead, it provides a practical solution when one of these tools is needed and only an L-wrench is available.

Reduces hand fatigue with an ergonomic grip

Compatible with a range of L-Wrenches sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy