Subtotal (1 unit)*
£36.67
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.67 |
*price indicative
- RS Stock No.:
- 827-791
- Mfr. Part No.:
- 05003662001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Spanner | |
| Head Type | Hex | |
| Sub Type | Spanner | |
| Size | 1/4 in | |
| For Use With | Bits With 1/4 Hex Head Drive | |
| Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Spanner | ||
Head Type Hex | ||
Sub Type Spanner | ||
Size 1/4 in | ||
For Use With Bits With 1/4 Hex Head Drive | ||
Material Forged Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Zyklop Mini 4 bit ratchet is expertly designed for the effortless operation of 1/4 inch hex drive bits and bit holding screwdrivers. This innovative tool features a Compact design with a drop-forged solid steel construction, allowing it to perform effectively in tight spaces. Its fine-toothing mechanism with 60 teeth provides a minimal return angle of just 6°, making precision screwdriving a breeze. The ratchet head is ergonomically shaped, ensuring ease of use even in cramped conditions. The Zyklop Mini's thumbwheel allows for Rapid fastening, making it an indispensable companion for any handyman or DIY enthusiast. With the capability to accommodate 1/4 inch sockets via the Wera adaptor, this versatile tool truly stands out for its adaptability across various applications.
Compact ratchet design perfect for tight spaces
Drop-forged steel construction ensures durability and strength
Fine-toothing mechanism with 60 teeth offers a low return angle of 6° for precision work
Ergonomically shaped ratchet head allows for easy use with one hand
Thumbwheel enables Rapid fastening, saving you time in your projects
Designed to accommodate 1/4 inch hex drive bits and bit holding screwdrivers
Compatible with 1/4 inch sockets using the Wera adaptor for added versatility
Ideal for precise screwdriving in constrained environments
Related links
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Wera Hex Bit Adapter Insert 5/16 in, Chrome Finish
- Gedore Hex Spanner Head 28 mm, Chrome Finish
- Gedore Hex Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Square Spanner 3/8 in, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
