Wera Open Ended Insert Insert, 32 → 41 mm
- RS Stock No.:
- 827-789
- Mfr. Part No.:
- 05020174001
- Brand:
- Wera
Subtotal (1 unit)*
£87.50
(exc. VAT)
£105.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.50 |
*price indicative
- RS Stock No.:
- 827-789
- Mfr. Part No.:
- 05020174001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner | |
| Head Type | Open Ended Insert | |
| Sub Type | Insert | |
| Size | 32 → 41 mm | |
| For Use With | Hexagon Screw Heads And Bolts | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner | ||
Head Type Open Ended Insert | ||
Sub Type Insert | ||
Size 32 → 41 mm | ||
For Use With Hexagon Screw Heads And Bolts | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 7880 Joker 3XL is an innovative self-setting insert spanner designed to accommodate wrench sizes between 32 to 41 mm and 14x18 mm. This versatile tool ensures quick and efficient fastening for both metric and imperial hexagon screw heads and bolts. With its unique continuous gripping mechanism, the Joker 3XL automatically adjusts to the appropriate size upon attachment to the screw or bolt, streamlining the working process. The integrated ratchet functionality allows for fast, consistent screw driving without the need to remove the tool, while the low return angle of just 30° enhances manoeuvrability in tight spaces. Ideal for professional and DIY applications alike, this spanner simplifies torque Value determination through a laser-engraved QR code, eliminating guesswork and ensuring precise results every time.
Self-setting mechanism adjusts automatically to the required size upon attachment
Features a ratchet mechanism for quick and efficient screw driving without tool removal
Offers a low return angle of just 30° for enhanced accessibility in confined areas
Constructed from Durable chrome vanadium steel which ensuring longevity and reliability
Laser-engraved QR code allows simple torque Value determination with smartphone scanning
Suitable for use with torque wrenches from the Click-Torque X series
Eliminates the risk of slippage or damage to hexagon screws and bolts with its integrated lever mechanism
Engages all necessary metric and imperial sizes seamlessly, reducing the need for multiple tools
Related links
- Wera Open Ended Insert Open End Insert 32 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 41 mm, Chrome Finish
- Wera Open Ended Insert Insert, 10 to 13 mm
- Wera Open Ended Insert Open End Insert 11 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 30 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 14 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 14 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 8 mm, Chrome Finish
