Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish
- RS Stock No.:
- 810-158
- Mfr. Part No.:
- 690641
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£46.10
(exc. VAT)
£55.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.10 |
*price indicative
- RS Stock No.:
- 810-158
- Mfr. Part No.:
- 690641
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 19 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 19 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools Open Ended Insert Spanner is designed for use with quick change open end torque wrenches, providing optimal performance in confined spaces for enhanced efficiency in demanding tasks.
Satin finish chrome vanadium steel construction ensures durability and resistance to corrosion
Easy to change, facilitating Rapid tool adjustments and reducing downtime
Perfectly sized for use with 14 x 18mm and 19mm applications, offering versatility
Lightweight design with a net weight of only 193 grams for easy handling
Related links
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 18 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
