Teng Tools Spanner, 14 Insert, 19 mm, Satin Finish

Subtotal (1 unit)*

£36.90

(exc. VAT)

£44.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.90

*price indicative

RS Stock No.:
810-157
Mfr. Part No.:
690640
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

19 mm

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open-ended insert spanner is designed for optimised torque applications, providing essential support for quick-change systems that enhance efficiency and versatility in confined spaces.

Made from satin finish chrome vanadium steel for durability

Compact 14 x 18mm fitting allowing use in tight areas

Easy to change, facilitating quick tool adjustments

Ideal for use with quick change open-end torque wrenches

Country of origin: Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy