Subtotal (1 unit)*
£42.91
(exc. VAT)
£51.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.91 |
*price indicative
- RS Stock No.:
- 666-449
- Mfr. Part No.:
- RAMG8001
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Holder | |
| Sub Type | Magnetic Holder | |
| Size | 1/2 in | |
| For Use With | Impact Spanner | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Holder | ||
Sub Type Magnetic Holder | ||
Size 1/2 in | ||
For Use With Impact Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Magnetic holder for impact spanner is a robust tool designed for securing 1/2 inch impact spanners with ease and reliability. Engineered with four extra-strong magnets, this holder boasts an impressive maximum load capacity of 5.5 KG, ensuring that your spanner stays firmly in place during use. Its practical design simplifies handling and enhances efficiency in various workshop and personal equipment settings. The holder's Durable construction and Compact dimensions make it an Ideal companion for any toolbox, ensuring that you have quick access to essential tools without compromising safety or convenience.
Features four powerful magnets for reliable tool retention
Maximum load capacity of 5.5 KG for versatile usage
Designed specifically for 1/2 inch impact spanners for targeted functionality
Weight of 1.25 kg making it easy to handle and transport
Guaranteed consumable category ensuring clarity on usage expectations
Related links
- Bahco Spanner Magnetic Wrench Holder Blackened Finish
- SAM Square Automotive Tool, 1/2 in
- SAM Cleaning Kit 12 to 28 mm
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Crowfoot Bit 12 x 27.1 mm, Polished Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM 6 Point Hex Oil Filter Cap 24 mm
- SAM Wrench 1/2
