Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-945
- Mfr. Part No.:
- 7690960
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£65.77
(exc. VAT)
£78.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.77 |
*price indicative
- RS Stock No.:
- 602-945
- Mfr. Part No.:
- 7690960
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Sub Type | Fitting | |
| Head Type | Open End | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Sub Type Fitting | ||
Head Type Open End | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular open end fitting is engineered to simplify challenging assembly tasks with its easily replaceable design. Crafted from robust chromium vanadium steel, this fitting not only provides durability but also features a stylish matt chrome plating. With its uniquely designed locking pin, the fitting ensures a secure grip during operation, making it an essential tool for professionals. Measuring 32.5 mm in depth and equipped with a rectangular drive connector of 14 x 18 mm, it offers both precision and versatility. This fitting is a reliable choice for those seeking effective solutions in mechanical assembly.
Forged from high quality chromium vanadium steel for enhanced strength and longevity
Matt chrome plated finish enhances durability and aesthetic appeal
Easily replaceable design tackles complex assembly challenges effortlessly
Includes a locking pin for improved grip and secure usage
Suitable for a range of applications with a 14 x 18 mm rectangular drive connector
Compact size with a total length of 69 mm for ease of handling and storage
Designed with user convenience in mind, ensuring practicality in every task
Related links
- Gedore Open End Fitting Chrome Matt Finish
- Gedore Ring Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- Wera Open Ended Insert Open End Insert 32 mm, Chrome Finish
- Facom Open End Spanner Head 32 mm, Chrome Finish
- Facom Open End Spanner Head 14 mm, Chrome Finish
- Facom Open End Spanner Head 21 mm, Chrome Finish
