Gedore Round Extension Tube, Chrome Plated Finish
- RS Stock No.:
- 602-834
- Mfr. Part No.:
- 6048790
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£55.77
(exc. VAT)
£66.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.77 |
*price indicative
- RS Stock No.:
- 602-834
- Mfr. Part No.:
- 6048790
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Attachment with Tube | |
| Sub Type | Extension Tube | |
| Head Type | Round | |
| Finish | Chrome Plated | |
| For Use With | Ring Spanner No. 2 A | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Attachment with Tube | ||
Sub Type Extension Tube | ||
Head Type Round | ||
Finish Chrome Plated | ||
For Use With Ring Spanner No. 2 A | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Extension-tube is designed for use with single-ended ring spanners, enhancing your Ability to apply greater force with ease. Crafted from Durable tubular steel and chrome-plated for increased longevity, this tool is Ideal for extending the lever ARM in challenging applications. With a total length of 610 mm and a milled slot diameter of 22 mm, it offers a perfect blend of functionality and performance. The extension-tube not only increases your leverage but also provides the strength needed to tackle stubborn fasteners and improve your efficiency on the job. Whether you are a professional or a DIY enthusiast, this essential tool is built to meet your needs while ensuring reliAbility every time you reach for it.
Constructed from robust tubular steel for durability
Chrome plated surface for enhanced corrosion resistance
Increases the lever ARM for applying higher forces effortlessly
Specifically designed for use with single ended ring spanners
Total length of 610 mm provides greater accessibility
Milled slot diameter of 22 mm is perfect for various applications
Related links
- Gedore Round Extension Tube, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
