TE Connectivity Natural Uninsulated Male Spade Connector, Tab, 4.75mm Tab Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
865-6187
Mfr. Part No.:
360035-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Gender

Male

Tab Size

4.75mm

Tab Width

4.75mm

Insulation

Uninsulated

Termination Method

Crimp

Colour

Natural

Contact Material

Brass

Orientation

Straight

Overall Length

1.75in

Shrouded/Unshrouded

Unshrouded

TE Connectivity FASTON 187 In-line Splice


FASTON 187 in-line dual end 4.75mm tab style splice made of brass with a natural coloured nylon housing


Splices