TE Connectivity Insulated Male Spade Connector, Tab, 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 865-6162
- Mfr. Part No.:
- 2-521103-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6162
- Mfr. Part No.:
- 2-521103-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Gender | Male | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.51mm | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Overall Length | 20.14mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Width 4.75mm | ||
Tab Thickness 0.51mm | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Overall Length 20.14mm | ||
