TE Connectivity Uninsulated Female Crimp Receptacle, 2.79 x 0.8mm Tab Size
- RS Stock No.:
- 865-6096
- Mfr. Part No.:
- 60197-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6096
- Mfr. Part No.:
- 60197-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Tab Size | 2.79 x 0.8mm | |
Insulation | Uninsulated | |
Contact Material | Brass | |
Contact Plating | Tin | |
Series Number | 60197 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Tab Size 2.79 x 0.8mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 60197 | ||
TE Connectivity FASTON 110 Series Quick Connect Flag Receptacle Crimp Terminals with Tab Lok
FASTON 110 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 110 series quick connect flag style crimp receptacles incorporates a lance stop to prevent over-insertion of tabs.
Faston