3M MTI Yellow Insulated Male Spade Connector, Tab, 0.25 x 0.032in Tab Size
- RS Stock No.:
- 837-7216
- Mfr. Part No.:
- MTI10-250Q
- Brand:
- 3M
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.875
(exc. VAT)
£11.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.395 | £9.88 |
| 125 - 225 | £0.365 | £9.13 |
| 250 + | £0.336 | £8.40 |
*price indicative
- RS Stock No.:
- 837-7216
- Mfr. Part No.:
- MTI10-250Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Tab | |
| Gender | Male | |
| Series | MTI | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.25in | |
| Tab Size | 0.25 x 0.032in | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Termination Method | Crimp | |
| Contact Material | ETP Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Overall Length | 1.05in | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Tab | ||
Gender Male | ||
Series MTI | ||
Tab Thickness 0.032in | ||
Tab Width 0.25in | ||
Tab Size 0.25 x 0.032in | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Termination Method Crimp | ||
Contact Material ETP Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Overall Length 1.05in | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
