3M MNG Blue Insulated Male Spade Connector, Tab, 0.25 x 0.032in Tab Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-7193
Mfr. Part No.:
MNG14-250DMX
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Tab

Series

MNG

Gender

Male

Tab Size

0.25 x 0.032in

Tab Thickness

0.032in

Tab Width

0.25in

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

ETP Copper

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Overall Length

0.94in

Shrouded/Unshrouded

Unshrouded

COO (Country of Origin):
US