3M FD1 Blue Insulated Female Spade Connector, Receptacle, 0.187 x 0.02in Tab Size
- RS Stock No.:
- 837-7103
- Mfr. Part No.:
- FDI14-187Q
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-7103
- Mfr. Part No.:
- FDI14-187Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Receptacle | |
| Series | FD1 | |
| Gender | Female | |
| Tab Size | 0.187 x 0.02in | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.81in | |
| Series Number | FDI14 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Receptacle | ||
Series FD1 | ||
Gender Female | ||
Tab Size 0.187 x 0.02in | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.81in | ||
Series Number FDI14 | ||
