Molex InsulKrimp 19017 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size
- RS Stock No.:
- 822-1084
- Mfr. Part No.:
- 19017-0007
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-1084
- Mfr. Part No.:
- 19017-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Receptacle | |
| Series | InsulKrimp 19017 | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | PVC | |
| Overall Length | 20.04mm | |
| Series Number | 0007 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Receptacle | ||
Series InsulKrimp 19017 | ||
Gender Female | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material PVC | ||
Overall Length 20.04mm | ||
Series Number 0007 | ||
- COO (Country of Origin):
- US
