TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 782-5092
- Mfr. Part No.:
- 3-521191-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-5092
- Mfr. Part No.:
- 3-521191-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Series | Ultra-Fast .250 | |
| Minimum Wire Size mm² | 1.3mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series Ultra-Fast .250 | ||
Minimum Wire Size mm² 1.3mm² | ||
Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
