TE Connectivity Positive Lock .312 Mk II Uninsulated Spade Connector, Flag Terminal, 7.92 x 0.79mm Tab Size, 0.5mm² to
- RS Stock No.:
- 712-1662
- Mfr. Part No.:
- 172795-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-1662
- Mfr. Part No.:
- 172795-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 312 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Tab Size | 7.92 x 0.79mm |
Tab Thickness | 0.79mm |
Tab Width | 7.92mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 19.3mm |
Series | Positive Lock .312 Mk II |
- RS Stock No.:
- 712-1662
- Mfr. Part No.:
- 172795-1
- Brand:
- TE Connectivity