TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²
- RS Stock No.:
- 680-5788
- Mfr. Part No.:
- 180429-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-5788
- Mfr. Part No.:
- 180429-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Flag Terminal | |
Series | FASTON .250 | |
Gender | Female | |
Minimum Wire Size mm² | 1mm² | |
Maximum Wire Size mm² | 2.5mm² | |
Tab Width | 6.35mm | |
Tab Thickness | 0.81mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 13AWG | |
Minimum Wire Size AWG | 17AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Overall Length | 16.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Series FASTON .250 | ||
Gender Female | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 16.6mm | ||
TE Connectivity FASTON 250 Series Tab-Lok Crimp Flag Receptacles
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 250 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 250 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Space saving flag design
Tab-Lok feature for improve electrical and mechanical performance
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Tab-Lok feature for improve electrical and mechanical performance
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston