TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector, Quick Disconnect Terminal, 6.35 x 0.81mm
- RS Stock No.:
- 190-3634
- Mfr. Part No.:
- 175020-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-3634
- Mfr. Part No.:
- 175020-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Quick Disconnect Terminal | |
Minimum Wire Size mm² | 0.3mm² | |
Gender | Female | |
Series | Positive Lock .250 EX II | |
Maximum Wire Size mm² | 0.9mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 21.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Quick Disconnect Terminal | ||
Minimum Wire Size mm² 0.3mm² | ||
Gender Female | ||
Series Positive Lock .250 EX II | ||
Maximum Wire Size mm² 0.9mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 21.2mm | ||
TE Connectivity Positive Lock Connector Contacts - 250 EX II Series
TE Connectivity Positive Lock Range