TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.6mm²
- RS Stock No.:
- 190-3585
- Mfr. Part No.:
- 5-160316-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3585
- Mfr. Part No.:
- 5-160316-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Gender | Female | |
| Minimum Wire Size mm² | 0.3mm² | |
| Series | FASTON .110 | |
| Maximum Wire Size mm² | 0.6mm² | |
| Tab Size | 2.79 x 0.51mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 14mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Minimum Wire Size mm² 0.3mm² | ||
Series FASTON .110 | ||
Maximum Wire Size mm² 0.6mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 14mm | ||
