TE Connectivity FASTON .110 Uninsulated Female Crimp Receptacle, 2.79 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
- RS Stock No.:
- 165-0850
- Mfr. Part No.:
- 180423-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.04
(exc. VAT)
£26.45
(inc. VAT)
- RS Stock No.:
- 165-0850
- Mfr. Part No.:
- 180423-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Minimum Wire Size mm² | 0.5mm² | |
Series | FASTON .110 | |
Maximum Wire Size mm² | 1.5mm² | |
Tab Size | 2.79 x 0.8mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 15AWG | |
Minimum Wire Size AWG | 20AWG | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Minimum Wire Size mm² 0.5mm² | ||
Series FASTON .110 | ||
Maximum Wire Size mm² 1.5mm² | ||
Tab Size 2.79 x 0.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
TE Connectivity FASTON 110 Series Crimp Receptacles
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston