TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Quick Disconnect Terminal, 4.75 x 0.51mm Tab
- RS Stock No.:
- 164-4232
- Mfr. Part No.:
- 640917-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-4232
- Mfr. Part No.:
- 640917-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Quick Disconnect Terminal | |
| Gender | Female | |
| Minimum Wire Size mm² | 0.3mm² | |
| Series | PIDG FASTON .187 | |
| Maximum Wire Size mm² | 0.8mm² | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Termination Method | Crimp | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.8in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Quick Disconnect Terminal | ||
Gender Female | ||
Minimum Wire Size mm² 0.3mm² | ||
Series PIDG FASTON .187 | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.8in | ||
- COO (Country of Origin):
- US
