TE Connectivity Econoseal .070 Female Spade Connector, Receptacle, 0.75mm² to 2mm²

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0015
Mfr. Part No.:
345806-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

Econoseal .070

Gender

Female

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Tin

Overall Length

16.5mm

TE Connectivity Econoseal III 070 Series Connector Contacts


A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.


TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.


All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed