TE Connectivity 4149 Dark Grey Uninsulated Spade Connector, Spade Tongue Terminal, 0.76mm Tab Size

Subtotal (1 reel of 8000 units)*

£858.94

(exc. VAT)

£1,030.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£858.94£0.107

*price indicative

RS Stock No.:
481-717
Mfr. Part No.:
41495
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Spade Tongue Terminal

Series

4149

Tab Size

0.76mm

Tab Thickness

0.76mm

Insulation

Uninsulated

Colour

Dark Grey

COO (Country of Origin):
US
The TE Connectivity Spade tongue terminal is meticulously designed for reliable electrical connections, tailored for wire sizes 12 to 10 AWG. This terminal features an open barrel design that facilitates easy insertion, ensuring a secure and steadfast connection. Engineered for compatibility with stranded wire types, it allows for optimal performance and functionality in various applications. The robust brass contact base, coupled with a durable tin plating, provides excellent conductivity and corrosion resistance, making this terminal ideal for challenging environments. Additionally, the terminal’s compact size and lightweight design make it effortless to handle and integrate into your projects, promising both efficiency and effectiveness without sacrificing quality.

Designed for use with stranded wires, enhancing flexibility and performance
Open barrel construction allows for effortless wire insertion
Crafted from brass for superior conductivity and durability
Tin plating offers reliable corrosion resistance
Lightweight design simplifies installation, saving time and effort
Round spade shape ensures a secure fit on #10 studs
Low halogen content supports environmental compliance