TE Connectivity 324 Insulated Spade Connector, Splice
- RS Stock No.:
- 474-930
- Mfr. Part No.:
- 324693
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£201.63
(exc. VAT)
£241.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £201.63 | £1.344 |
*price indicative
- RS Stock No.:
- 474-930
- Mfr. Part No.:
- 324693
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Splice | |
Series | 324 | |
Tab Thickness | 0.51mm | |
Insulation | Insulated | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Splice | ||
Series 324 | ||
Tab Thickness 0.51mm | ||
Insulation Insulated | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed end splice is expertly designed for use with copper wires, ensuring reliable connectivity for both solid and stranded wire applications. Crafted to provide a secure and insulated connection, it features a compact length of 13.08 mm, making it ideal for tight spaces without compromising performance. It is constructed from durable nylon insulation, enhancing its longevity while supporting a variety of wire configurations. Whether used in discrete wire setups or more complex assemblies, this splice ensures a seamless integration that adheres to industry standards, offering both strength and reliability in every connection. With its full insulation and closed barrel design, it guarantees a robust performance in various environments and applications.
Designed for efficient connectivity in both solid and stranded copper wires
Compact dimensions facilitate installation in restricted spaces
Nylon insulation enhances durability and protection against the elements
Closed barrel design ensures secure wire retention and contact
Engineered for non insulation support simplifying the installation process
Compliant with EU RoHS and ELV directives for environmentally conscious operations
Packaged in quantities of 1000 for high volume projects
Compact dimensions facilitate installation in restricted spaces
Nylon insulation enhances durability and protection against the elements
Closed barrel design ensures secure wire retention and contact
Engineered for non insulation support simplifying the installation process
Compliant with EU RoHS and ELV directives for environmentally conscious operations
Packaged in quantities of 1000 for high volume projects