TE Connectivity 165017 Yellow Insulated Receptacle Spade Connector, SOLISTRAND, SPADE TONGUE, TERMINAL, 5mm Tab Size
- RS Stock No.:
- 473-768
- Mfr. Part No.:
- 165017
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£190.96
(exc. VAT)
£229.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £190.96 | £0.318 |
*price indicative
- RS Stock No.:
- 473-768
- Mfr. Part No.:
- 165017
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | SOLISTRAND, SPADE TONGUE, TERMINAL | |
Spade Connector Type | Fork Terminal | |
Gender | Receptacle | |
Series | 165017 | |
Tab Thickness | 0.79mm | |
Tab Size | 5mm | |
Insulation | Insulated | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type SOLISTRAND, SPADE TONGUE, TERMINAL | ||
Spade Connector Type Fork Terminal | ||
Gender Receptacle | ||
Series 165017 | ||
Tab Thickness 0.79mm | ||
Tab Size 5mm | ||
Insulation Insulated | ||
Colour Yellow | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced connector option is engineered for outstanding performance in various applications. This product stands out for its robust build quality, ensuring durability and long life even in demanding environments. Its innovative design facilitates quick and efficient connections, allowing for streamlined assembly processes. Ideal for use in industrial settings, this connector is capable of delivering reliable connectivity solutions, enhancing overall system efficiency. With an emphasis on safety and performance, this product is tailored to meet the rigorous standards of today's technology-driven world. Whether you're in manufacturing, automotive, or telecommunications, the connector promises to uphold the highest standards of connectivity, making it an essential component in any professional toolkit.
Engineered for superior durability and longevity
Innovative design supports rapid connection speeds
Suitable for a broad range of industrial applications
Built to meet stringent safety and performance standards
Enhances reliability in high-stakes connections
Facilitates seamless assembly and maintenance
Compatible with existing infrastructure for easy integration
Innovative design supports rapid connection speeds
Suitable for a broad range of industrial applications
Built to meet stringent safety and performance standards
Enhances reliability in high-stakes connections
Facilitates seamless assembly and maintenance
Compatible with existing infrastructure for easy integration