TE Connectivity FASTON 205 Dark Grey Uninsulated Receptacle Spade Connector, Quick Disconnect Receptacle, 5.21 x 0.51mm
- RS Stock No.:
- 472-241
- Mfr. Part No.:
- 42197-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,156.26
(exc. VAT)
£1,387.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,156.26 | £0.058 |
*price indicative
- RS Stock No.:
- 472-241
- Mfr. Part No.:
- 42197-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Quick Disconnect Receptacle | |
Spade Connector Type | Quick Disconnect | |
Gender | Receptacle | |
Series | FASTON 205 | |
Tab Width | 5.21mm | |
Tab Thickness | 0.51mm | |
Tab Size | 5.21 x 0.51mm | |
Insulation | Uninsulated | |
Colour | Dark Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Quick Disconnect Receptacle | ||
Spade Connector Type Quick Disconnect | ||
Gender Receptacle | ||
Series FASTON 205 | ||
Tab Width 5.21mm | ||
Tab Thickness 0.51mm | ||
Tab Size 5.21 x 0.51mm | ||
Insulation Uninsulated | ||
Colour Dark Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is engineered for superior performance in various applications, accommodating wire sizes from 22 to 18 AWG. This versatile component features a straight tab width of 5.21 mm, ensuring reliable connections while facilitating easy assembly. Crafted from high-quality brass with a durable tin plating, it guarantees excellent conductivity and longevity. The receptacle is designed for use with discrete wire types and boasts a robust mechanical attachment for secure fitting. Its operational temperature range spans from -40 to 110 °C, making it suitable for challenging environments. Packaged in strips for convenience, this product exemplifies reliability and efficiency in the realm of electrical connectivity.
Straight terminal orientation enhances ease of installation
Utilises low halogen materials to support environmentally friendly practices
Meets stringent industry standards for safety and performance
Features dimpled mating retention for secure connections
Offered in a convenient bulk packaging for efficiency in high-demand applications
Compatible with a range of TE part numbers, providing versatility in usage
Utilises low halogen materials to support environmentally friendly practices
Meets stringent industry standards for safety and performance
Features dimpled mating retention for secure connections
Offered in a convenient bulk packaging for efficiency in high-demand applications
Compatible with a range of TE part numbers, providing versatility in usage