TE Connectivity PlastiGrip Blue Insulated Spade Connector, Spring Spade Terminal
- RS Stock No.:
- 472-103
- Mfr. Part No.:
- 52936-2
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£276.68
(exc. VAT)
£332.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £276.68 | £0.922 |
*price indicative
- RS Stock No.:
- 472-103
- Mfr. Part No.:
- 52936-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Spring Spade Terminal | |
Spade Connector Type | Fork Terminal | |
Series | PlastiGrip | |
Tab Thickness | 0.79mm | |
Insulation | Insulated | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Spring Spade Terminal | ||
Spade Connector Type Fork Terminal | ||
Series PlastiGrip | ||
Tab Thickness 0.79mm | ||
Insulation Insulated | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is designed for efficient and reliable electrical connections, accommodating wire sizes from 16 to 14 AWG. This product features a combination of durability and adaptability, making it an optimal choice for various applications. Its closed barrel design ensures excellent conductivity and facilitates effortless wire insertion and retention. This terminal is partially insulated and showcases a blue insulation sleeve, which significantly enhances insulation retention support. Crafted with tin plating, it provides a robust barrier against corrosion while maintaining a professional appearance. Moreover, the terminals compatibility with both copper wire base and tin plating materials positions it as a versatile option for those seeking reliability and compliance with industry standards.
Compatible with a range of wire sizes, ensuring versatility
Straight terminal orientation contributes to ease of installation
Adaptable to different stud sizes, accommodating various assembly needs
Low halogen content meets environmental compliance requirements
Designed to support efficient electrical connections without compromising quality
High voltage rating allows for use across a wide array of electrical systems
Straight terminal orientation contributes to ease of installation
Adaptable to different stud sizes, accommodating various assembly needs
Low halogen content meets environmental compliance requirements
Designed to support efficient electrical connections without compromising quality
High voltage rating allows for use across a wide array of electrical systems