TE Connectivity PIDG Insulated Spade Connector, Terminal
- RS Stock No.:
- 468-479
- Mfr. Part No.:
- 325150
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£166.84
(exc. VAT)
£200.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £166.84 | £1.668 |
*price indicative
- RS Stock No.:
- 468-479
- Mfr. Part No.:
- 325150
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Spade Connector Type | Flag Terminal | |
Type | Terminal | |
Series | PIDG | |
Tab Thickness | 0.79mm | |
Insulation | Insulated | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Spade Connector Type Flag Terminal | ||
Type Terminal | ||
Series PIDG | ||
Tab Thickness 0.79mm | ||
Insulation Insulated | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade flange tongue terminal is expertly designed for optimal performance in electrical connections, catering to a versatile range of applications. This innovative component accommodates wire sizes from 12 to 10 AWG, ensuring reliable connectivity while handling varying workloads. With its closed barrel construction and flanged design, it provides enhanced stability and secures the connection firmly in place. Crafted with tin plating, this terminal not only ensures superior conductivity but also offers robust protection against corrosion, ensuring long-lasting durability. The terminal's compatibility with copper base materials further enhances its versatility, making it a preferred choice for professionals seeking dependable and efficient solutions in their projects.
Engineered for both efficiency and reliability in electrical connections
Closed barrel design enhances contact stability and performance
Tin plating offers excellent conductivity with a corrosion-resistant finish
Designed for use with a range of wire sizes to accommodate various projects
Flanged terminal construction provides added stability during use
Closed barrel design enhances contact stability and performance
Tin plating offers excellent conductivity with a corrosion-resistant finish
Designed for use with a range of wire sizes to accommodate various projects
Flanged terminal construction provides added stability during use