TE Connectivity 2232555 White Spade Connector, Spade Connector

Bulk discount available

Subtotal 5 units (supplied on a continuous strip)*

£27.40

(exc. VAT)

£32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 - 9£5.48
10 +£4.94

*price indicative

Packaging Options:
RS Stock No.:
428-583P
Mfr. Part No.:
2232555-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Spade Connector Type

Tab Terminal

Type

Spade Connector

Series

2232555

Tab Width

6.35mm

Tab Thickness

0.8mm

Maximum Wire Size AWG

25AWG

Minimum Wire Size AWG

24AWG

Colour

White

Termination Method

IDC

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Overall Length

21.21mm

Series Number

3

COO (Country of Origin):
CN
The TE Connectivity tab terminal features a 6.35 mm 0.25 in tab width and supports 25 to 24 AWG aluminum wire with a diameter range of 0.45 to 0.5 mm. It is also compatible with 25 to 24 AWG magnet wire, making it ideal for magnet wire terminations.

Terminal Plating Material Tin
Contact Under plating Material Brass
Terminal Orientation Flag