RS PRO Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
- RS Stock No.:
- 149-417
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 800 units)*
£23.08
(exc. VAT)
£27.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £23.08 | £0.029 |
*price indicative
- RS Stock No.:
- 149-417
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 1.5mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 4.8 x 0.8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Termination Method | Crimp | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 19mm | |
| Series | 36 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Receptacle | ||
Minimum Wire Size mm² 1.5mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 4.8 x 0.8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 19mm | ||
Series 36 | ||
