HIROSUGI Round Polyoxymethylene Spacer C-410 10 mm
- RS Stock No.:
- 664-3426
- Mfr. Part No.:
- C-410
- Brand:
- HIROSUGI
Image representative of range
Subtotal (1 pack of 10 units)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 160 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.364 | £3.64 |
*price indicative
- RS Stock No.:
- 664-3426
- Mfr. Part No.:
- C-410
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Product Type | Spacer | |
| Length | 10mm | |
| Material | Polyoxymethylene | |
| Compatible Screw/Bolt Size | M4 | |
| Shape | Round | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 4.2mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Product Type Spacer | ||
Length 10mm | ||
Material Polyoxymethylene | ||
Compatible Screw/Bolt Size M4 | ||
Shape Round | ||
Inside Diameter 4.2mm | ||
Outside Diameter 4.2mm | ||
Finish Plain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Duracon Spacers, C Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
Related links
- HIROSUGI Round Polyoxymethylene Spacer C-310 10 mm
- HIROSUGI Round Polyoxymethylene Spacer C-305 5 mm
- HIROSUGI Round Polyoxymethylene Spacer C-330 30 mm
- HIROSUGI Round Polyoxymethylene Spacer C-315 15 mm
- HIROSUGI Round Polyoxymethylene Spacer C-320 20 mm
- HIROSUGI Round Brass Spacer CB-310E 10 mm
- HIROSUGI Round Brass Spacer CB-2610E 10 mm
- HIROSUGI Round Brass Spacer CB-2010E 10 mm
