- RS Stock No.:
- 664-3161
- Mfr. Part No.:
- CB-315E
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.30
(exc. VAT)
£0.36
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.30 | £3.00 |
*price indicative |
- RS Stock No.:
- 664-3161
- Mfr. Part No.:
- CB-315E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hollow Spacer, CB Series
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Material | Brass |
For Screw Size | M3 |
Body Shape | Round |
Inside Diameter | 3.2mm |
Outside Diameter | 6mm |
Finish | Nickel Plated |
Related links
- HIROSUGI Round Brass Spacer CB-310E 10mm
- HIROSUGI Round Brass Spacer CB-2615E 15mm
- HIROSUGI Round Brass Spacer CB-2015E 15mm
- HIROSUGI Round Brass Spacer CB-405E 5mm
- HIROSUGI Round Brass Spacer CB-2005E 5mm
- RS PRO Round Brass Spacer 15mm
- HIROSUGI Round Brass Spacer CB-340E 40mm
- HIROSUGI Round Brass Spacer CB-2605E 5mm