Infineon Spring Band Steel PCB Hardware Kit 30 mm
- RS Stock No.:
- 226-6217
- Mfr. Part No.:
- SCREWCLAMPEASY750GEXOXA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 200 units)*
£91.00
(exc. VAT)
£109.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 200 - 400 | £0.455 | £91.00 |
| 600 - 800 | £0.444 | £88.80 |
| 1000 + | £0.438 | £87.60 |
*price indicative
- RS Stock No.:
- 226-6217
- Mfr. Part No.:
- SCREWCLAMPEASY750GEXOXA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Length | 30mm | |
| Product Type | PCB Hardware Kit | |
| Material | Spring Band Steel | |
| Compatible Screw/Bolt Size | M4 | |
| Finish | Zinc Plated, Aluminium | |
| Standards/Approvals | DIN 125 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Length 30mm | ||
Product Type PCB Hardware Kit | ||
Material Spring Band Steel | ||
Compatible Screw/Bolt Size M4 | ||
Finish Zinc Plated, Aluminium | ||
Standards/Approvals DIN 125 | ||
The Infineon screw clamp easy750 used zinc-aluminium material and Its length size is 30mm and 0.7mm thickness.
Weight 2g
Related links
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 63006EE 1 Row Bearing Kit - 30 mm ID, 55 mm OD
- SNR 6006ZZC4 1 Row Bearing Kit - 30 mm ID, 55 mm OD
