Eaton Metal Spacer Stud 144024 AB60
- RS Stock No.:
- 121-791
- Mfr. Part No.:
- 144024 AB60
- Brand:
- Eaton
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.10 |
*price indicative
- RS Stock No.:
- 121-791
- Mfr. Part No.:
- 144024 AB60
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Spacer Stud | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Spacer Stud | ||
Material Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton spacer bolt is an accessory made up of metal material. With a product length of 61mm, height of 10mm, and width of 10mm, this spacer bolt is an essential part for any electrical enclosure setup.
Product weight is 0.02 kilogram
Related links
- Eaton Metal Spacer Stud 144023 AB30 38 mm
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- RS PRO Round Stainless Steel Spacer 5 mm
- Spacers
- RS PRO Round Stainless Steel Spacer 35 mm
- RS PRO Round Stainless Steel Spacer 50 mm
- RS PRO Round Stainless Steel Spacer 30 mm
