Eaton Metal Spacer Stud 144023 AB30 38 mm

Subtotal (1 unit)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.31

*price indicative

RS Stock No.:
121-789
Mfr. Part No.:
144023 AB30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Length

38mm

Product Type

Spacer Stud

Material

Metal

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton spacer bolt is an accessory made up of metal material. With a product length of 61mm, height of 10mm, and width of 10mm, this spacer bolt is an essential part for any electrical enclosure setup.

Product weight is 0.034 kilogram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy