Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W
- RS Stock No.:
- 219-4193
- Mfr. Part No.:
- NGU401COM
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£6,405.68
(exc. VAT)
£7,686.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,405.68 |
*price indicative
- RS Stock No.:
- 219-4193
- Mfr. Part No.:
- NGU401COM
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8A | |
| Maximum Output Voltage | 20V | |
| Power | 60W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 240V ac | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Height | 97mm | |
| Depth | 436mm | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 0V | |
| Calibrated | UKAS | |
| Minimum Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8A | ||
Maximum Output Voltage 20V | ||
Power 60W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 240V ac | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Height 97mm | ||
Depth 436mm | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 0V | ||
Calibrated UKAS | ||
Minimum Output Current 3A | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz four-quadrant NGU401 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The four-quadrant NGU401 source measure unit is the semiconductor testing specialist for general-purpose applications that span many different industries and many different devices under test. It can act as bipolar power supply or bipolar electronic load.
High-resolution touch screen
Save and recall instrument settings
Minimum residual ripple and low noise
Readings with up to 6 ½ digit resolution
Voltage priority and current priority mode
High-capacitance mode
High speed data acquisition (FastLog function)
Protection functions to safeguard instrument and DUT
Related links
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 60 W
- Rohde & Schwarz Digital Bench Power Supply 40 W
- Rohde & Schwarz Digital Bench Power Supply 40 W
- Rohde & Schwarz Digital Bench Power Supply 120 W
- Rohde & Schwarz Digital Bench Power Supply 120 W
- Rohde & Schwarz Digital Bench Power Supply Bundle 120 W


