Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 10 A, 60W Output, UKAS
- RS Stock No.:
- 219-4178
- Mfr. Part No.:
- NGU201-G
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£7,845.77
(exc. VAT)
£9,414.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,845.77 |
*price indicative
- RS Stock No.:
- 219-4178
- Mfr. Part No.:
- NGU201-G
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Source Meter | |
| Series | NGU | |
| Number of Channels | 1 | |
| Source Voltage Range | 0 → 20 V | |
| Source Current Range | 10 A | |
| Output Power | 60W | |
| Resistance Measurement Range | 0 → 10 kΩ | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Source Meter | ||
Series NGU | ||
Number of Channels 1 | ||
Source Voltage Range 0 → 20 V | ||
Source Current Range 10 A | ||
Output Power 60W | ||
Resistance Measurement Range 0 → 10 kΩ | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz two-quadrant NGU201 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is Ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.
High-resolution touch screen
Save and recall instrument settings
Minimum residual ripple and low noise
Readings with up to 6 ½ digit resolution
Voltage priority and current priority mode
High-capacitance mode
High speed data acquisition (FastLog function)
Protection functions to safeguard instrument and DUT
Related links
- Rohde & Schwarz NGU Series Source Meter 10 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 10 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 8 A UKAS
- Rohde & Schwarz NGU Series Source Meter 8 A, 60W Output
- Rohde & Schwarz NGU Series Source Meter 8 A RSCAL
- Rohde & Schwarz NGU Series Source Meter 3 A, 20W Output
- Rohde & Schwarz NGU Series Source Meter 1 → 3 A, 20W Output
- Rohde & Schwarz Battery Simulation for Use with NGU201 Power Supply Series
