Klaxon Sonos Pulse Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 97dB at 1 Metre

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-9753
Mfr. Part No.:
ESF-5007
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

97dB

Series

Sonos Pulse

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

94dB

Maximum Decibel

97dB

Maximum Temperature

+55°C

Priced to Clear

Yes

Minimum Temperature

-10°C

Housing Material

PC