Klaxon Sonos Pulse Series White Sounder Beacon, 17 → 60 V dc, Wall Mount, 97dB at 1 Metre
- RS Stock No.:
- 832-9703
- Mfr. Part No.:
- ESC-5008
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9703
- Mfr. Part No.:
- ESC-5008
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Lens Colour | White | |
| Mounting Style | Wall Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 97dB | |
| Series | Sonos Pulse | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Decibel | 94dB | |
| Maximum Decibel | 97dB | |
| Priced to Clear | Yes | |
| Housing Material | PC | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Lens Colour White | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 97dB | ||
Series Sonos Pulse | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel 94dB | ||
Maximum Decibel 97dB | ||
Priced to Clear Yes | ||
Housing Material PC | ||
Maximum Temperature +55°C | ||
Minimum Temperature -10°C | ||
