Moflash FFA125 Series Buzzer Beacon, 24 V dc, Surface Mount, 90dB at 1 Metre
- RS Stock No.:
- 674-1996
- Mfr. Part No.:
- FFA125-81
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-1996
- Mfr. Part No.:
- FFA125-81
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Lens Not Included | |
| Mounting Style | Surface Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Buzzer | |
| Decibels at 1 Metre | 90dB | |
| Series | FFA125 | |
| Bulb Type | Incandescent | |
| Housing Colour | Black | |
| Number Of Tones | 1 | |
| Maximum Temperature | +55°C | |
| Housing Material | ABS | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 24 V dc | ||
Lens Colour Lens Not Included | ||
Mounting Style Surface Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Buzzer | ||
Decibels at 1 Metre 90dB | ||
Series FFA125 | ||
Bulb Type Incandescent | ||
Housing Colour Black | ||
Number Of Tones 1 | ||
Maximum Temperature +55°C | ||
Housing Material ABS | ||
Minimum Temperature -25°C | ||
