Hosiden Besson Flashtone Series Clear Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
- RS Stock No.:
- 618-8702
- Mfr. Part No.:
- 8581600/HB
- Brand:
- Hosiden Besson
Bulk discount available
Subtotal (1 unit)*
£28.70
(exc. VAT)
£34.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £28.70 |
| 6 - 11 | £26.69 |
| 12 + | £26.12 |
*price indicative
- RS Stock No.:
- 618-8702
- Mfr. Part No.:
- 8581600/HB
- Brand:
- Hosiden Besson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosiden Besson | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Lens Colour | Clear | |
| Mounting Style | Surface Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 112dB | |
| Series | Flashtone | |
| Bulb Type | Xenon | |
| Housing Colour | White | |
| Number Of Tones | 32 | |
| Housing Material | Polymer | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Hosiden Besson | ||
Supply Voltage 12 V dc, 24 V dc | ||
Lens Colour Clear | ||
Mounting Style Surface Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 112dB | ||
Series Flashtone | ||
Bulb Type Xenon | ||
Housing Colour White | ||
Number Of Tones 32 | ||
Housing Material Polymer | ||
Maximum Temperature +55°C | ||
Minimum Temperature -20°C | ||
