Werma 580 Series Red Horn Beacon, 230 V ac, Surface Mount, 92dB at 1 Metre
- RS Stock No.:
- 360-0631
- Mfr. Part No.:
- 58015268
- Brand:
- Werma
Bulk discount available
Subtotal (1 unit)*
£93.70
(exc. VAT)
£112.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £93.70 |
| 10 - 14 | £88.95 |
| 15 + | £85.99 |
*price indicative
- RS Stock No.:
- 360-0631
- Mfr. Part No.:
- 58015268
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Steady | |
| Sounder Type | Horn | |
| Decibels at 1 Metre | 92dB | |
| Series | 580 | |
| Bulb Type | Incandescent | |
| Housing Colour | Grey | |
| Maximum Decibel | 92dB | |
| Housing Material | ABS | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Steady | ||
Sounder Type Horn | ||
Decibels at 1 Metre 92dB | ||
Series 580 | ||
Bulb Type Incandescent | ||
Housing Colour Grey | ||
Maximum Decibel 92dB | ||
Housing Material ABS | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Werma AC Horn Beacon
The Werma AC steady horn beacon is a high tech device with a red lens. It provides an integrated bracket for simple wall mounting without additional accessories. It has a maximum sound output of 92dB. This horn beacon is ideal for indoor use.
Note:
The sound outlet should face downwards.
Note:
The sound outlet should face downwards.
Features and Benefits
The supply voltage is 230VAC
5W filament lamp
100% duty cycle
Light and sound can be separately triggered for two-stage signalling
Operating temperature ranges between -20°C and 50°C
5W filament lamp
100% duty cycle
Light and sound can be separately triggered for two-stage signalling
Operating temperature ranges between -20°C and 50°C
Certifications
IP33 rated
