- RS Stock No.:
- 193-1081
- Mfr. Part No.:
- 7092354FUL-0390
- Brand:
- Eaton
Available to back order for despatch 13/05/2024
Added
Price Each
£86.35
(exc. VAT)
£103.62
(inc. VAT)
Units | Per unit |
1 + | £86.35 |
- RS Stock No.:
- 193-1081
- Mfr. Part No.:
- 7092354FUL-0390
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Base Sounder, 100dB Sound Output, 102 Tones - 7092354FUL-0390
Never miss a signal in noisy settings with this base sounder from Eaton. A maximum sound output of 100dB means it's highly audible over background noise to quickly alert personnel to emergencies. With 102 tones available, you can personalise your cues to meet the demands of your surroundings. The unit's polycarbonate housing resists impact and chemicals, meaning it withstands harsh conditions without cracking or breaking. You'll find sounders like this used everywhere from healthcare facilities to power generation plants.
Features & Benefits
Multiple threaded cable entries for convenient installation
IP69K rating means its protected against dust and hot, high-pressure water jets
Broad operating temperature range between -40°C and +70°C so it's ideal for harsh conditions
Supply voltage between 115 and 230V AC for use in low-voltage applications
IP69K rating means its protected against dust and hot, high-pressure water jets
Broad operating temperature range between -40°C and +70°C so it's ideal for harsh conditions
Supply voltage between 115 and 230V AC for use in low-voltage applications
Can I install this component outdoors?
Yes, its UV-stabilised red body colour is fade-resistant, so the sounder maintains its appearance over time, even in outdoor settings.
What beacon colour can I pair with this sounder?
You can pair it with one of six beacon colours – red, magenta, amber, clear, blue and green. This helps to provide visual cues in work environments where audible alarms might need some backup.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Current Type | AC |
Sounder Type | Alarm |
Series | Eaton Fulleon |
Bulb Type | LED |
Housing Colour | Red |
Maximum Decibel | 100dB |
IP Rating | IP69 |
Number Of Tones | 102 |
Housing Material | Polycarbonate |
Model Number | X10/CE/MNH/R1/115/230 VAC |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm |
- RS Stock No.:
- 193-1081
- Mfr. Part No.:
- 7092354FUL-0390
- Brand:
- Eaton