Eaton Base Sounder, 115 → 230 V ac, IP69

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-1079
Mfr. Part No.:
7092350FUL-0386
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Supply Voltage

115 → 230 V ac

Current Type

AC

Sounder Type

Alarm

Series

Eaton Fulleon

Housing Colour

Dark Grey

Maximum Decibel

100dB

IP Rating

IP69

Number Of Tones

102

Model Number

X10 /CE/MN/G1/115/230 VAC

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Special Features

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Housing Material

Polycarbonate

COO (Country of Origin):
GB
The X10 industrial sounder, and sounder beacon range are tough and durable signalling solutions, designed to meet the challenges within the harshest of environments. Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. It provides an array of unique features including its innovative 5-joule equivalent LED modular beacon and a wide voltage range. Its adaptability makes it the ideal solution where clear and dependable signalling is required. The X10 certainly signals a change in industrial notification. Signalling a change in the most demanding environments - Featuring stainless steel, salt water resistant fastening and tough impact resistant polycarbonate plastic housing, the X10 sounder and sounder beacon range can easily withstand the harsh environments present in today's industrial settings.

100 dB(A) output
IK08 Impact resist and Dual IP Rated to IP66 and IP69K
102 tones facilitates install and retrofits accommodating a wide range of Industry requirements
4 fade resistant housing colours available
Up to 4 stage alarm, with multiple alert and control possibilities for both AC and DC variants
Temperature range -40°c to +70°c
Captive salt water resistant stainless steel fasteners
M20 pre drilled threaded cable entries fitted with IP69K blanking plugs as standard
UV stabilised polycarbonate ASA
Low Inrush current with a range of dB(A) outputs

Note

Eaton formerly known as Fulleon